• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg SKL 092 Busbar clamp 1 pc(s) Piece

Packaging type
Piece
Product type
Busbar clamp
Width
12 mm
Compatible with (details)
Flat rail
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Busbar width 12 mm
  • Busbar thickness 5 - 10 mm
  • Suitable for round conductor connection: Yes
  • Suitable for sector conductor connection: Yes
Packaging type

Piece

Product type

Busbar clamp

Width

12 mm

Compatible with (details)

Flat rail

Content

1 pc(s)

Type

SKL 092

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379702 Spelsberg SKL 092 Busbar clamp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2379702 Spelsberg SKL 092 Busbar clamp 1 pc(s) Piece

Description

Busbar clamp, for rails 12 x 5mm / 12 x 10mm, for aluminum and copper conductors, for AL/CU conductors 1x (25-50)re, 1x (25-150)rm, 1x (50-150)se, 1x (35-150)sm, 2x (25-50)re, 2x (25-70)rm, 2x (50-70)se, 2x (35-70)sm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)