• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg SKL 118 Busbar clamp 1 pc(s) Piece

Packaging type
Piece
Product type
Busbar clamp
Material
Copper
Nominal current
500 A
Width
28.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section 185 mm²
  • Busbar width 12 - 30 mm
  • Busbar thickness 10 mm
  • Suitable for ribbon cable connection: Yes
  • Suitable for round conductor connection: Yes
  • Suitable for sector conductor connection: Yes
Packaging type

Piece

Product type

Busbar clamp

Material

Copper

Nominal current

500 A

Width

28.5 mm

Compatible with (details)

Flat rail

Content

1 pc(s)

Type

SKL 118

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379705 Spelsberg SKL 118 Busbar clamp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2379705 Spelsberg SKL 118 Busbar clamp 1 pc(s) Piece

Description

Busbar clamp, for copper rails 12/20/25/30 x 10mm, for CU conductors 1x (50-185qmm) re/rm/sm/rf+AE

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)