• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PS 1818-11-o 11090701 Universal enclosure 182 x 180 x 111 Plastic Grey 1 pc(s)

Product type
Universal enclosure
Material
Plastic
IP rating
IP66
Width
182 mm
Height
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 37.99
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Impact strength: IK07
  • Mast mounting: Yes
Product type

Universal enclosure

Features

wallmount option

Material

Plastic

IP66

Factory colour

Grey

Type

stackable

Width

182 mm

Height

180 mm

Content

1 pc(s)

Dim

(W x H x D) 182 x 180 x 111 mm

Depth

111 mm

Type

TK PS 1818-11-o

Grey

182

180 mm

111 mm

7035

FALSE

0

0

TRUE

FALSE

Other

Plastic

IK07

IP66

FALSE

FALSE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378708 Spelsberg TK PS 1818-11-o 11090701 Universal enclosure 182 x 180 x 111 Plastic Grey 1 pc(s)

Datasheet 2378708 Spelsberg TK PS 1818-11-o 11090701 Universal enclosure 182 x 180 x 111 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378708 Spelsberg TK PS 1818-11-o 11090701 Universal enclosure 182 x 180 x 111 Plastic Grey 1 pc(s)

Description

Empty housing IP 66 polystirene, box and cover polystirene gray similar to RAL 7035, without knockouts

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)