• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PS 99-8-m 10590301 Universal enclosure 94 x 94 x 81 Plastic Grey 1 pc(s)

Product type
Universal enclosure
Material
Plastic
IP rating
IP66
Width
94 mm
Height
94 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impact strength: IK07
  • Mast mounting: Yes
Product type

Universal enclosure

Features

wallmount option

Material

Plastic

IP66

Factory colour

Grey

Type

stackable

Width

94 mm

Height

94 mm

Content

1 pc(s)

Dim

(W x H x D) 94 x 94 x 81 mm

Depth

81 mm

Type

TK PS 99-8-m

Grey

94

94 mm

81 mm

7035

FALSE

0

0

TRUE

FALSE

Other

Plastic

IK07

IP66

FALSE

TRUE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378681 Spelsberg TK PS 99-8-m 10590301 Universal enclosure 94 x 94 x 81 Plastic Grey 1 pc(s)

Datasheet 2378681 Spelsberg TK PS 99-8-m 10590301 Universal enclosure 94 x 94 x 81 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378681 Spelsberg TK PS 99-8-m 10590301 Universal enclosure 94 x 94 x 81 Plastic Grey 1 pc(s)

Description

Empty housing IP 66 polystirene, box and cover polystirene gray similar to RAL 7035, metric knockouts

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)