• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spring steel wire 1 m 1.2 mm Reely 1 pc(s)

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

480 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.98)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality spring steel wire

  • Made in Germany

Our service for you

  • Symbol image for Spring steel wire 1 m 1.2 mm Reely 1 pc(s)

Technical specifications

Product type

Spring steel wire

Length

1 m

(Ø)

1.2 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 238105 Spring steel wire 1 m 1.2 mm Reely 1 pc(s)

Information

Information 238105 Spring steel wire 1 m 1.2 mm Reely 1 pc(s)

Description

Spring steel wires are used in many areas of modelling.

Hints

N.B. Dimension tolerance: up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)