
Number
Total (1 m = € 2.79)
€ 3.39
-18 %
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
High-quality spring steel wire
- Made in Germany
Technical specifications
- Product type
Spring steel wire
- Length
1 m
- (Ø)
3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 238110 Spring steel wire 1 m 3 mm Reely 1 pc(s)
User & Safety Instructions
User & Safety Instructions 238110 Spring steel wire 1 m 3 mm Reely 1 pc(s)
Information
Information 238110 Spring steel wire 1 m 3 mm Reely 1 pc(s)
Description
Spring steel wires are used in many areas of modelling.
Hints
N.B. Dimension tolerance: up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.38€ 17.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















