
Number
Total (1 m = € 21.98)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
PVC 4-edge profile
- Wide range of uses
- This text is machine translated.
Technical specifications
- Product type
Rail
- Dim
(L x W x H) 500 x 20 x 20 mm
- Material
PVC
- Type
Square
- Length
500 mm
- Height
20 mm
- Width
20 mm
- Content
1 pc(s)
- Material (details)
PVC
- Outside Ø
-
- Design type
Square profile
- Wall thickness (details)
- mm
Documents & Downloads
Datasheet
Datasheet 230038 PVC Square Rail (L x W x H) 500 x 20 x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 230038 PVC Square Rail (L x W x H) 500 x 20 x 20 mm 1 pc(s)
Description
Hints
Attention: Tolerance is only possible in dimension specification for up to +/- 2%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































