
Number
Total (1 m = € 5.58)
€ 3.19
-13 %
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Brass round
Technical specifications
- Product type
Rail
- Dim
(Ø x L) 2.5 mm x 50 cm
- Material
Brass
- Type
Circular
- Length
50 cm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Round profile
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 220631 Brass Circular Rail (Ø x L) 2.5 mm x 50 cm 1 pc(s)
Description
Drill and lathe quality.
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.67€ 21.27*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















