
Number
Total (1 m = € 7.58)
€ 10.99
-66 %
€ 3.79
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Brass flat profile
- Many possible applications
Technical specifications
- Product type
Rail
- Dim
(L x W x H) 500 x 12 x 3 mm
- Material
Brass
- Type
Planar
- Length
500 mm
- Height
3 mm
- Width
12 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Flat profile
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 236168 Brass Planar Rail (L x W x H) 500 x 12 x 3 mm 1 pc(s)
Description
Brass · (Turn and drill quality).
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48€ 9.28*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















