
Number
Total (1 m = € 6.98)
€ 5.99
-42 %
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Tube brass
Technical specifications
- Product type
Rail
- Dim
(Ø x L) 5 mm x 50 cm
- Material
Brass
- Type
Tube
- Length
50 cm
- (Ø)
5 mm
- Inside diameter
4.4 mm
- Wall thickness
0.3 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Tube profile
Documents & Downloads
Datasheet
Datasheet 222359 Brass Tube Rail (Ø x L) 5 mm x 50 cm Inside diameter: 4.4 mm
User & Safety Instructions
User & Safety Instructions 222359 Brass Tube Rail (Ø x L) 5 mm x 50 cm Inside diameter: 4.4 mm
Description
Hints
N.B. Dimension tolerance: up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 93.46€ 89.96*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























