
Number
Total (1 m = € 8.58)
€ 4.49
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Brass flat profile
- Many possible applications
Technical specifications
- Product type
Rail
- Dim
(L x W x H) 500 x 4 x 1.5 mm
- Material
Brass
- Type
Planar
- Length
500 mm
- Height
1.5 mm
- Width
4 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Flat profile
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 236167 Brass Planar Rail (L x W x H) 500 x 4 x 1.5 mm 1 pc(s)
Description
Brass · (Turn and drill quality).
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.98€ 9.78*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















