
Number
Total (1 m = € 10.99)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pipe
- Dim
(Ø x L) 6 mm x 1 m
- Material
Carbon
- Length
1 m
- (Ø)
6 mm
- Inside diameter
4 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1416539 Carbon Pipe (Ø x L) 6 mm x 1 m Inside diameter: 4 mm 1 pc(s)
Description
This text is machine translated.
Universally usable carbon pipe in modeling.
Universally usable carbon pipe in modeling.
Scope of delivery
- 1 x carbon pipe.
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















