
Number
Total (1 m = € 15.98)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
PVC 4-EDGE-PROFILE 15X15X500 GRAY
- PVC
- Wide range of applications
Technical specifications
- Product type
Square
- Dim
(L x W x H) 500 x 15 x 15 mm
- Material
PVC
- Type
Square
- Length
500 mm
- Height
15 mm
- Width
15 mm
- Content
1 pc(s)
- Material (details)
PVC
- Outside Ø
-
- Design type
Square profile
- Wall thickness (details)
- mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464848 PVC Square Square (L x W x H) 500 x 15 x 15 mm 1 pc(s)
Description
Hints
Attention: Tolerance is only possible in dimension specification for up to +/- 2 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.48*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































