
Number
Total (1 m = € 3.29)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rod
- Dim
(Ø x L) 1.5 mm x 1 m
- Material
Carbon
- Length
1 m
- (Ø)
1.5 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1416545 Carbon Rod (Ø x L) 1.5 mm x 1 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1416545 Carbon Rod (Ø x L) 1.5 mm x 1 m 1 pc(s)
Description
This text is machine translated.
Can be used universally and carbon rod in modeling.
Can be used universally and carbon rod in modeling.
Scope of delivery
- 1 x carbon rod.
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.78*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































