
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
A standard
- Connection
Open end cable
- Number of pins
3
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
3
- Manufacturer part #
1400588
- Factory colour
Black
- Content
1 pc(s)
- Cable length
3.00 m
- Connector type
Plug, right angle
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Type
SAC-3P-3,0-PUR/A-1L-R
TRUE
24 V
3 m
FALSE
3
-20-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
Other
Other
TRUE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827423 Square connector + molded lead 1400588 Black SAC-3P-3,0-PUR/A-1L-R 1400588 Phoenix Contact Content: 1 pc(s)
Description
Easy and safe: 100% electrically tested plug-in components. Robust Valve Plug connector with free-wheeling diode as a protective circuit. Our Standard: the robust halogen-free PUR-Cable.
This text is machine translated.
This text is machine translated.






























