
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
BI standard
- Connection
Open end cable
- Number of pins
3
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
3
- Manufacturer part #
1443200
- Factory colour
Black
- Content
1 pc(s)
- Cable length
5.00 m
- Circuit layout description
incl. varistor
- Connector type
Plug, right angle
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Type
SAC-3P- 5,0-PUR/BI-1L-V
- Features
Halogen-free
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828198 Square connector + molded lead 1443200 Black SAC-3P- 5,0-PUR/BI-1L-V 1443200 Phoenix Contact Content: 1 pc(s)
Description
Easy and safe: 100% electrically tested plug-in components. Robust Valve Plug connector with varistor as protective circuit. Our Standard: the robust halogen-free PUR-Cable.
This text is machine translated.
This text is machine translated.






























