
Technical specifications
- Rated current: 4 A
- Sheath material: PUR
- Housing base material: TPU
- Plug-in cycles: ≥ 100
- Pollution degree: 3
- Product type
Square connector
- Type
A standard
- Connection
Plug
IP67 (when locked)
- Number of pins
4
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
4
- Weight
224 g
- Manufacturer part #
1316550500
- Content
1 pc(s)
- Cable length
5.00 m
- Cable cross section
0.34 mm²
- RoHS-compliant
Yes
- Connector type
Plug, right angle
- Type
SAIL-VSA-DS-M12G-5.0U
- Features
Suitable for drag chains
Halogen-free
- Fastening type
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774394 Square connector + molded lead, straight plug, type A, M12A, cable length: 5m, PUR SAIL-VSA-DS-M12G-5.0U 1316550500 Weid
User & Safety Instructions
User & Safety Instructions 1774394 Square connector + molded lead, straight plug, type A, M12A, cable length: 5m, PUR SAIL-VSA-DS-M12G-5.0U 1316550500 Weid
Description
This text is machine translated.






















