• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Square nut Adam Hall

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.11 / piece)
€ 0.56
-80 %
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Square nut

Material

Steel

Factory colour

Silver

Dim

(L x W x H) 10.78 x 10.78 x 3.72 mm

Content

1 pc(s)

Weight

0.003 kg

Width

10.78 mm

Height

3.72 mm

Length

10.78 mm

Documents & Downloads

Datasheet

Datasheet 312715 Square nut Adam Hall

User & Safety Instructions

User & Safety Instructions 312715 Square nut Adam Hall

Description

Square nut M6 for Rack Rail 6161.

This text is machine translated.

Scope of delivery

  • Square nuts.

More interesting products

(*All information is plus legal VAT)