• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail mount Adam Hall 61535 B 6 6 U

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mount

Rack unit

6 U

Material

Steel

Factory colour

Black

Content

1 pc(s)

Weight

0.80 kg

Length

267 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312717 Rail mount Adam Hall 61535 B 6 6 U

Description

Punched steel rack rail with three holes per HE

This text is machine translated.

Features

  • 9.5 mm hole size (according to IEC 60297)
  • 2 mm steel, black powder coated
  • Suitable cage nut 5653
  • Length: 6 HE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.29€ 8.36*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)