• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SSB Electronic SBL4.5-12LV0 149456 VRLA 12 V 4.5 Ah AGM (W x H x D) 38 x 100 x 140 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 38 x 100 x 140 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

4.5 Ah

Height

100 mm

Weight

1250 g

Content

1 pc(s)

Type

SBL4.5-12LV0

Rechargeable

Yes

Depth

140 mm

Width

38 mm

Pin type

Fasten 6.3mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3062507 SSB Electronic SBL4.5-12LV0 149456 VRLA 12 V 4.5 Ah AGM (W x H x D) 38 x 100 x 140 mm

User & Safety Instructions

User & Safety Instructions 3062507 SSB Electronic SBL4.5-12LV0 149456 VRLA 12 V 4.5 Ah AGM (W x H x D) 38 x 100 x 140 mm

Description

In addition to excellent discharge characteristics, the SBL series has a service life of up to 12 years in accordance with the EUROBAT directive. The compact 12 V batteries with a low capacity rating can be used very well for almost any requirement and performance profile and are especially suitable for installation in battery cabinets or on compact racks.

Areas of application:
UPS systems
Emergency lighting systems
Telecommunications systems
Medical applications
and many more

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)