• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ssupd Ssupd Meshlicious Full Mesh PCIE 4.0 Edition Mini-ITX Gehäuse - weiß Mini tower Casing, Game console casing

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ssupd Ssupd Meshlicious Full Mesh PCIE 4.0 Edition Mini-ITX Gehäuse - weiß Mini tower Casing, Game console casing

  • Compact mini ITX housing A lot of mesh for optimized air flow Space for 280 mm radiators 4-slot GPUs up to 336 mm For ATX or SFX-power supplies Up to seven 2.5-inch drives

Technical specifications

Product type

Casing

Case type

Mini tower

Width

166.4 mm

Height

360 U

Depth

240 mm

Weight

3700 g

Form factor

Mini-ITX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 166.4 x 360 x 240 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798780 Ssupd Ssupd Meshlicious Full Mesh PCIE 4.0 Edition Mini-ITX Gehäuse - weiß Mini tower Casing, Game console casing

Description

Compact mini ITX housingA lot of mesh for optimized air flow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)