• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 15971 Wall mount 5/8" Suitable for Stabila

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 EAC908c001
  • Thread 5"
Product type

Wall mount

Tripod thread mount

5/8"

Suitable for

Stabila

Weight

0.65 kg

Length

19 cm

Height

35.6 cm

Width

10 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885238 Stabila 15971 Wall mount 5/8" Suitable for Stabila

Description

Leveling console for positioning lasers at the desired working height. Height-adjustable wall bracket by 80 mm. Quick pre-positioning by means of latching, fine adjustment with the help of an adjusting screw. Mounting on a mounting rail with a maximum thickness of 2 mm or fixing with a nail. It is also possible to mount it on a tripod. 5/8˝ threaded screw.

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)