• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 16782 Wedge 5/8" Suitable for Stabila

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 EAC908c001
  • Thread 5"
Product type

Wedge

Tripod thread mount

5/8"

Suitable for

Stabila

Weight

1.88 kg

Length

19.30 cm

Height

12.3 cm

Width

15.90 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885242 Stabila 16782 Wedge 5/8" Suitable for Stabila

Description

Tilt wedge for the use of rotation lasers on structural stands. With the help of a crank, the laser can be manually adjusted to a desired inclination from 0° to 90°. Rotating and removable head with 5/8" threaded screw for secure, comfortable construction. Scales in degrees and percent. For rotating laser with manual operating mode.

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)