• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 18560 Crank drive tripod Max. height=300 cm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PROFILASS 5.1 EAC908c001
  • Thread 5"
Product type

Crank drive tripod

Height (min.)

118 cm

Max. height

300 cm

Weight

7.25 kg

Length

21 cm

Height

126 cm

Width

21 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885260 Stabila 18560 Crank drive tripod Max. height=300 cm

Description

Aluminum vertical stand with crank column – exact positioning of the laser to a desired working height. With metric scale. Lift system allows air-damped shutdown. Tripod legs with spikes for stable outdoor stand, rotating hard rubber caps for scratch-free indoor use. Height adjustable from 118 cm to 300 cm. Quick-release fastener, anti-spreaders, 5/8˝ threaded screw.

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)