Secure mounting of lasers or theodolite to cord scaffoldingThe holder with flexible guide rail allows fast positioning and accurate adjustment of the measuring device over a reference point, for example when transferring axles on the building site - rotatable by 360°, adjustable by 7 cmVariable application options: 1 Centric positioning of the measuring instrument on the cord support, 2 Eccentric positioning by using the turntable and the guide railRemovable turntable for quick and easy attachment of the measuring deviceRobust design – metal holder, turntable and guide railStable mounting of the cord work stand using four screws - on tie rods up to a material thickness of 8.3 cm5/8"-threaded screw as standard mounting for rotating laser, line laser and Theodolite
This text is machine translated.
Technical specifications
Product type
Plumb line holder
Tripod thread mount
5/8"
Suitable for
Stabila
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814230 Stabila 18904 Plumb line holder 5/8" Suitable for Stabila
What kind of Levels & Accessories are you looking for?