• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 7468 Pole Max. height=240 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 85.99
-26 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • PROFILASS 5.1 EAC908c001
Product type

Pole

Max. height

240 cm

Weight

0.78 kg

Length

131 cm

Height

5.1 cm

Width

5.80 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1885205 Stabila 7468 Pole Max. height=240 cm

User & Safety Instructions

User & Safety Instructions 1885205 Stabila 7468 Pole Max. height=240 cm

Description

Anodized aluminum leveling plate for use in leveling with laser and receiver over long distances. Bar with adjustment slide for quick and easy determination of height. Deviations from ± 50 cm to the reference plane can be read quickly and easily (reference height approx. 80 – 190 cm). Printed scale in mm graduation. Extendable up to 240 cm (transport height 130 cm).

This text is machine translated.

Scope of delivery

  • 1x leveling plate NL 240 cm

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)