• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 1104 1704 Rule 1 m Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 8.99
-17 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Joint construction: Disc springs with visible rivet
  • PROFILASS 5.1 AAB701c004
  • Number of links: 10 pcs
Product type

Rule

Width

1.30 cm

Max. reading range

1 m

Material

Plastic

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885152 Stabila Type 1104 1704 Rule 1 m Plastic

Description

Scale made of glass-fiber reinforced plastic – particularly suitable for working in damp environments. Recessed, durable joints with steel springs can be engaged at a right angle. The scale is folded out to its full length and is very flexible and supple. Continuous straight edge – ideal for marking. Deep-embossed, abrasion-resistant scale.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 16.48*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)