• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 1607 1134 Rule 2 m Beech

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Coating: Dip painting
  • Joint construction: Galvanized joint plates, with spring and rivet in place
  • PROFILASS 5.1 AAB701c004
  • Number of links: 10 pcs
Product type

Rule

Width

1.70 cm

Max. reading range

2 m

Material

Beech

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

Dim

(W x H) 1.70 cm x 3.5 cm

Height

3.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885151 Stabila Type 1607 1134 Rule 2 m Beech

Description

Scale made of high-quality, specially selected beech wood. Enclosing, high-strength joint plates and hardened steel springs ensure long life, smooth running and exact locking. Durable, weather-resistant paint to protect the wood chips and scale. Red tens for quick orientation. Division on both sides cm/mm at both scale edges.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)