• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 617 1231 Rule 3 m Beech

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila wood folding rule type 617/11, 3 m

  • White/yellow metric quick-release scale

Technical specifications

  • Coating: Dip painting
  • Joint construction: Galvanized joint plates, with spring and rivet in place
  • PROFILASS 5.1 AAB701c004
  • Number of links: 15 pcs
Product type

Rule

Width

1.70 cm

Max. reading range

3 m

Material

Beech

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

Dim

(W x H) 1.70 cm x 5.5 cm

Height

5.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885170 Stabila Type 617 1231 Rule 3 m Beech

Description

Scale with white/yellow color fast-reading scale on the first meter. High-quality, specially selected beech wood. Enclosing, high-strength joint plates and hardened steel springs ensure long life, smooth running and exact locking. Durable, weather-resistant paint. Red tens for quick orientation. Cm/mm division on both sides.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)