• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02200019 Open-ended spanner bit 19 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-ended open ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a 6.3 mm
  • b:38 mm
  • S: 22.4 mm
  • L 42.5 mm
Spanner size

19 mm

Size

19 mm

Dim

(L x W x H) 60 x 100 x 21 mm

Weight

64 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner bit

Width

100 mm

Height

21 mm

Length

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484973 Stahlwille 02200019 Open-ended spanner bit 19 mm

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 540 19, CROW-FOOT key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)