• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02200042 Open-ended spanner bit 42 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-ended open ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a 8 mm
  • b 70 mm
  • S: 37.7mm
  • L 63 mm
Material

Chromoly steel

Spanner size

42 mm

Downforce

Open ring spanner

Size

42 mm

Dim

(L x W x H) 63 x 70 x 8 mm

Weight

125 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner bit

Width

70 mm

Height

8 mm

Length

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484989 Stahlwille 02200042 Open-ended spanner bit 42 mm

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 540 42, CROW-FOOT key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)