• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10759/2 2 WINKELSCHRAUBENDREHER Allen key 2 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi-Loc right-angle screwdriver no. 10759

  • With hexagonal tip to ratchet no. 415SGH N.
  • To lock the retaining ball, the angle screwdriver is equipped with a round shaft

Technical specifications

  • L 100 mm
Product type

Allen key

Downforce

Allen

Size

2 mm

Spanner size

2 mm

Length

100 mm

Weight

8 g

Screwdriver features

Holder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486330 Stahlwille 10759/2 2 WINKELSCHRAUBENDREHER Allen key 2 mm

Description


· with hexagonal tip to ratchet no. 415SGH N. · To lock the retaining ball, the angle screwdriver is equipped with a round shaft

This text is machine translated.

Scope of delivery

  • 1x No. 10759/2 2 ANGLE SCREWDRIVERS, Hi-Loc angle screwdrivers

More interesting products

(*All information is plus legal VAT)