• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10956N 27 NYLONHAMMER 70171027 Nylon hammer 232 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 26.44
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nylon hammer No. 10956

  • With replaceable heads made of impact-resistant nylon VESTAMID and Hickory stem

Technical specifications

  • L1 265 mm
  • L2 90 mm
  • Hardness 75 shore
Product type

Nylon hammer

Weight

232 g

Length

265 mm

(Ø)

27 mm

Material (hammer head)

Polyamide

Material (handle)

Hickory

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486806 Stahlwille 10956N 27 NYLONHAMMER 70171027 Nylon hammer 232 g 1 pc(s)

Description


· with interchangeable heads made of impact-resistant nylon VESTAMID and Hickory stem

This text is machine translated.

Scope of delivery

  • 1x No. 10956N 27 NYLONHAMMER, Nylon hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.43€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)