• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12171 VDE-20 02380020 Twelve-point socket Bits 20 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 29.81
-13 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3/8" VDE socket wrench bits no. 12171 VDE

  • HPQ® high-performance steel, chrome-plated
  • VDE insulated up to 1000 V.
  • DIN EN 60900
  • INSULATION 1000V AC/1000 V

Technical specifications

  • d1 31.2 mm
  • d2 25 mm
  • d3 19 mm
  • t1 15.5 mm
  • t2 20.7 mm
  • L 52 mm
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

20 mm

Ratchet bits (inch)

3/8"

Size

20 mm

Downforce

Twelve-point socket

Length

52 mm

Max. length

52 mm

Material

HPQ premium steel

Material properties

insulated

DIN standard

DIN EN 60900

Weight

68 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487308 Stahlwille 12171 VDE-20 02380020 Twelve-point socket Bits 20 mm 3/8" (10 mm)

Description


· HPQ® high-performance steel, chrome-plated · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1x No. 12171 VDE-20, VDE socket wrench insert

More interesting products

(*All information is plus legal VAT)