• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12179 VDE-10 03370010 Twelve-point socket Bits 10 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/2" socket wrench inserts no. 12179 VDE

  • HPQ® high-performance steel, chrome-plated
  • VDE insulated up to 1000 V.
  • DIN EN 60900
  • INSULATION 1000V AC/1000 V

Technical specifications

  • d1 19.5 mm
  • d2 27 mm
  • d3 9 mm
  • t1 9 mm
  • t2 22 mm
  • L 56 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Downforce

Twelve-point socket

Length

56 mm

Max. length

56 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN EN 60900

Width

27 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487525 Stahlwille 12179 VDE-10 03370010 Twelve-point socket Bits 10 mm 1/2" (12.5 mm)

Description


· HPQ® high-performance steel, chrome-plated · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1x No. 12179 VDE-10, VDE socket wrench insert

More interesting products

(*All information is plus legal VAT)