• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12195 VDE TUELLE Sleeve 20 mm Content: 1 pc(s)

1/2
Product type
Sleeve
Inside diameter
20 mm
Manufacturer part #
77030709
Content
1 pc(s)
Type
12195 VDE TUELLE
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE-grommets with terminal cap No. 12194/12195 VDE

  • For insulating cable ends and individual wires
  • Made of tough-elastic insulating material
  • With cross-cut cover

Technical specifications

  • L 100 mm
  • Weight: 18 g
Product type

Sleeve

Inside diameter

20 mm

Manufacturer part #

77030709

Content

1 pc(s)

Type

12195 VDE TUELLE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488008 Stahlwille 12195 VDE TUELLE Sleeve 20 mm Content: 1 pc(s)

Description


· for insulating cable ends and individual wires · made of tough-elastic insulating material · with cross-section cover

This text is machine translated.

Scope of delivery

  • 1x No. 12195 VDE TUELLE, VDE grommet with clamp cap

More interesting products

(*All information is plus legal VAT)