• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40 ADL 9/16 01640034 Twelve-point socket Bits 9/16" 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 40aDL

  • Long
  • ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E.
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 18.8 mm
  • d2 18.8 mm
  • d3 13.1 mm
  • t1 15 mm
  • t2 40.7 mm
  • L 50 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

9/16"

Size

9/16"

Downforce

Twelve-point socket

Length

50 mm

Material

Steel

Material properties

chrome plated

Width

18.8 mm

Weight

55 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487186 Stahlwille 40 ADL 9/16 01640034 Twelve-point socket Bits 9/16" 1/4" (6.3 mm)

Description


· long · ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E. · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 40 ADL 9/16 Socket

More interesting products

(*All information is plus legal VAT)