• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40 L 01020005 Hex head Bits 5 mm SW 5 1/4" (6.3 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1/4" BLACK 5 mm

  • Symbol image for Stahlwille 40 L 01020005 Hex head Bits 5 mm SW 5 1/4" (6.3 mm)
  • Symbol image for Stahlwille 40 L 01020005 Hex head Bits 5 mm SW 5 1/4" (6.3 mm)
  • Symbol image for Stahlwille 40 L 01020005 Hex head Bits 5 mm SW 5 1/4" (6.3 mm)

Technical specifications

  • D1: 7.9 mm
  • d 2:10.7 mm
  • T1: 4.5 mm
  • T2: 42 mm
  • d 3:4 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

5 mm

Size

SW 5

Downforce

Hex head

Length

50 mm

Max. length

50 mm

Material

HPQ premium steel

Material properties

chrome plated

DIN standard

DIN 3124

DIN ISO 2725-1

Weight

16 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519826 Stahlwille 40 L 01020005 Hex head Bits 5 mm SW 5 1/4" (6.3 mm)

Description

Long design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.

Hints

This text is machine translated.