• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40 L 8 01020008 Hex head Bits 8 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D1: 11.6 mm
  • d 2:11.6 mm
  • T1: 8 mm
  • T2: 40.1 mm
  • d 3:7 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

8 mm

Ratchet bits (inch)

1/4"

Size

8 mm

Downforce

Hex head

Length

50 mm

Max. length

40.1 mm

Material

HPQ premium steel

Material properties

chrome plated

DIN standard

DIN 3124

DIN ISO 2725-1

Width

11.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519829 Stahlwille 40 L 8 01020008 Hex head Bits 8 mm 1/4" (6.3 mm)

Description

Long design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)