• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4000-2K BIT-HALTER 18073026 Bit holder Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit holder no. 4000

  • For bit screwdriver inserts with 1/4" hexagonal head
  • DIN 3126/ISO 1173 FORM C 6.3
  • Handle made of impact-resistant plastic
  • Hexagon socket with ring pressure spring
  • Bits can be easily inserted, locked in place and can be easily pulled out again

Technical specifications

  • d: 11 mm
  • L1 75 mm
  • L2 190 mm
  • Hexagon socket 6.3
Product type

Bit holder

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

Allen

Max. length

190 mm

Material

Plastic

DIN standard

DIN 3126

Weight

119 g

Width

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487713 Stahlwille 4000-2K BIT-HALTER 18073026 Bit holder Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description


· for bit screwdriver inserts with 1/4" hexagonal head · DIN 3126/ISO 1173 FORM C 6.3 · Handle made of impact-resistant plastic · Hexagon socket with ring pressure spring · Bits are easy to insert, snap securely in place and can be easily removed again

This text is machine translated.

Scope of delivery

  • 1x No. 4000-2K BIT HOLDER, bit holder with handle

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)