• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40032528 10 25 X 28 Double-ended open ring spanner Spanner size (metric) 25 - 28 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double open-ended spanner, MOTOR no. 10

  • DIN 3110, ISO 10102
  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 8.3 mm
  • b1 55 mm
  • b2 62 mm
  • L 285 mm
  • Offset angle: 15 °
Product type

Double-ended open ring spanner

Spanner size

25 mm

28 mm

Length

285 mm

Material

Chrome steel alloy

Material properties

chrome plated

Weight

309 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485967 Stahlwille 40032528 10 25 X 28 Double-ended open ring spanner Spanner size (metric) 25 - 28 mm

Description


· DIN 3110, ISO 10102 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10 25 X 28, double open-ended spanner MOTOR

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)