
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- D: 50.8 mm
- A1: 10 mm
- A2:18 mm
- Product type
Crowfoot wrench
- Spanner size
36 mm
- Length
460 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3113-A
DIN ISO 7738-A
- Width
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1519762 Stahlwille 40083636 13 36 Crowfoot wrench 36 mm
User & Safety Instructions
User & Safety Instructions 1519762 Stahlwille 40083636 13 36 Crowfoot wrench 36 mm
Description
Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 189.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































