• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40102121 14 21 Crowfoot wrench Spanner size (metric) 21 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D: 29.8 mm
  • a 1:8.5 mm
  • a 2:13 mm
  • t: 19 mm
Product type

Crowfoot wrench

Spanner size

21 mm

Length

280 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-B

DIN ISO 7738-B

Width

43 mm

UKCA

yes

Description

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)