
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Open-RATCH No. 17F ratcheting open-ended open-ended open-ended open-end spanner
- Ratchet ring spanner with metric, same spanner sizes
- Ring side flat design with double hexagonal head
- 72 teeth, working angle 5°
- Jaw position 15°
- Right/left-hand tightening by turning the key
- Stable, slim and light intelligent design
- High bending strength through double T-profile
- Handy, skin-friendly surface by STAHLWILLE round
- Extremely durable, exceptionally durable
- Forged, hardened and cooled in an oil bath
- CHR
Technical specifications
- b 39 mm
- d 34 mm
- L 252 mm
- Weight: 241 g
- Offset angle: 15 °
- Working angle 5 °
- Product type
Ratcheting crowfoot wrench
- Spanner size
8 mm
10 mm
15 mm
19 mm
19 mm
- No. of teeth
72
- Length
252 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486051 Stahlwille 40171919 17F 19 FLACH Ratcheting crowfoot wrench Spanner size (metric) 8 - 19 mm
Description
· Ratchet ring spanner with metric, same spanner sizes · Ring side flat design with double hexagonal head · 72 teeth, working angle 5° · Mole setting 15° · Right/left tightening by turning the key · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 17F 19 FLAT, ratcheting open-end wrench
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 151.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































