• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 402 A K 3/8 01541024 Twelve-point socket Bits 3/8" 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint socket wrench set no. 402AK

  • Extra short design
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 13.6 mm
  • d2 12.7 mm
  • d3 6.7 mm
  • t1 9.1 mm
  • t2 12.0 mm
  • L 34 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

3/8"

Downforce

Twelve-point socket

Length

34 mm

Max. length

34 mm

Material

Steel

Material properties

chrome plated

Weight

19 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487174 Stahlwille 402 A K 3/8 01541024 Twelve-point socket Bits 3/8" 1/4" (6.3 mm)

Description


· extra short design · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 402 A K 3/8, Joint socket wrench insert

More interesting products

(*All information is plus legal VAT)