• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 435 QR 12110020 Forward/reverse ratchet 3/8" (10 mm) 193 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 52.99 / piece)
€ 52.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

3/8" (10 mm)

No. of teeth

30

Length

193 mm

DIN standard

DIN 3122

DIN ISO 3315

Width

29 mm

Dim

(L x W) 193 mm x 29 mm

UKCA

not relevant

Description

Switchable ratchet with 30 teeth, Quick Release safety lock and 2-component grip. Design according to DIN 3122 and ISO 3315.

Hints

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.