• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 456 13 02110013 Allen Bits 13 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set No. 456

  • DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 18 mm
  • d2 17.5 mm
  • d3 12 mm
  • t1 11.5 mm
  • t2 16.1 mm
  • L 30 mm
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

13 mm

Ratchet bits (inch)

3/8"

Downforce

Allen

Length

30 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

18 mm

Weight

25 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487258 Stahlwille 456 13 02110013 Allen Bits 13 mm 3/8" (10 mm)

Description


· DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 456 13, socket wrench insert

More interesting products

(*All information is plus legal VAT)