• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 460 A 1/2 02620032 Twelve-point socket Bits 1/2" 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 20.83
-9 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench inserts No. 460a

  • SAE AS 954-E, S.B.A.C. AS 40610/40611, ASME B 107.1
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 17.5 mm
  • d2 17.8 mm
  • d3 11.5 mm
  • t1 12 mm
  • t2 30 mm
  • L 44 mm
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/2"

Downforce

Twelve-point socket

Length

44 mm

Max. length

44 mm

Material

Steel

Material properties

chrome plated

Width

17.8 mm

Weight

44 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487365 Stahlwille 460 A 1/2 02620032 Twelve-point socket Bits 1/2" 3/8" (10 mm)

Description


· SAE AS 954-E, S.B.A.C. AS 40610/40611, ASME B 107.1 · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 460 A 1/2, socket wrench insert

More interesting products

(*All information is plus legal VAT)