• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4620 1 0,6X3,5X 75 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4620

  • DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 0.6 mm
  • 3.5 mm
  • L1 75 mm
  • L2 160 mm
Product type

Slotted screwdriver

Blade width

3.5 mm

Blade thickness

0.6 mm

Size

1

Blade length

75 mm

Length

160 mm

Material

Chromoly steel

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

Weight

25 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486486 Stahlwille 4620 1 0,6X3,5X 75 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4620 1 0.6X3.5X 75 FLAT-TIP SCREWDRIVER WITH TWIST-GRIP, flat-tip screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)