• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4620 2 0,8X4,0X100 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4620

  • DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 0.8 mm
  • b: 4 mm
  • L1 100 mm
  • L2 185 mm
Product type

Slotted screwdriver

Blade width

4 mm

Blade thickness

0.8 mm

Size

2

Blade length

100 mm

Length

185 mm

Material

Chrome steel alloy

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

Weight

34 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486487 Stahlwille 4620 2 0,8X4,0X100 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4620 2 0.8X4.0X100 SLOTTED SCREWDRIVER WITH DRALL HANDLE, Slotted Screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)